Single-channel, general-purpose operational amplifier featuring rail-to-rail output and a low 1µA operating supply current. This CMOS amplifier offers a 70kHz gain bandwidth product and a 0.02V/µs slew rate. It operates from 1.8V to 5.5V supply voltages and boasts a 90dB voltage gain with 48dB CMRR and 69.12dB PSRR. The component has a 10pA input bias current and 10mV input offset voltage, with a maximum operating temperature of 85°C. Packaged in a 5-SC70, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA349SA/3KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA349SA/3KG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 70kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 48dB |
| Gain Bandwidth Product | 70kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 70kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1uA |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.02V/µs |
| Supply Current | 2uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 70kHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA349SA/3KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.