
Single-supply, rail-to-rail operational amplifier featuring a 38MHz gain bandwidth product and 22V/µs slew rate. This CMOS amplifier offers a low input bias current of 10pA and a 500µV input offset voltage. Operating from 2.7V to 5.5V supply voltages, it delivers 40mA output current per channel with a quiescent current of 7.5mA. The amplifier is housed in an 8-VSSOP package, measuring 3mm x 3mm x 0.97mm, and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA350EA/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA350EA/250 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 38MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 38MHz |
| Height | 0.97mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Quiescent Current | 7.5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA350 |
| Slew Rate | 22V/µs |
| Supply Current | 7.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 38MHz |
| Voltage Gain | 122dB |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA350EA/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
