OP-AMP, 10000uV OFFSET-MAX, 44MHz BAND WIDTH, PDSO5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA353NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA353NA technical specifications.
| Bandwidth | 44MHz |
| Package/Case | SOT-23 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA353NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.