
Single-channel, high-speed, rail-to-rail operational amplifier featuring a 44MHz gain bandwidth product and 22V/µs slew rate. This CMOS amplifier operates from a 2.7V to 5.5V supply, offering a wide temperature range of -40°C to 85°C. Key specifications include 10pA input bias current, 8mV input offset voltage, 76dB CMRR, and 87.96dB PSRR. Packaged in a 5-SOT-23, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA353NA/3K technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 44MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 44MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 8mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 44MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87.96dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA353 |
| Slew Rate | 22V/µs |
| Supply Current | 8mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 44MHz |
| Voltage Gain | 122dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA353NA/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
