
Single-channel CMOS operational amplifier featuring a 200MHz gain bandwidth product and 360V/µs slew rate. This device offers a 450MHz -3dB bandwidth and 100mA output current per channel, operating from a 2.5V to 5.5V supply. With a low input bias current of 50pA and 9mV input offset voltage, it is housed in a compact 6-SOT-23 package. The amplifier operates across a -40°C to 125°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA355NA/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA355NA/250 technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 200MHz |
| Height | 1.15mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA355 |
| Settling Time | 30ns |
| Slew Rate | 360V/µs |
| Supply Current | 11mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 92dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA355NA/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
