
Single, CMOS operational amplifier featuring a 200MHz gain bandwidth product and 450MHz -3dB bandwidth. This device offers a high slew rate of 360V/µs and 2mV input offset voltage. Operating from a minimum dual supply of 1.35V to a maximum of 2.75V, or a single supply of 2.5V to 5.5V, it provides 100mA output current per channel. Packaged in a 6-pin SOT-23, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA355NA/3KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA355NA/3KG4 technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 450MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 360V/µs |
| Supply Current | 11mA |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA355NA/3KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
