
Single, CMOS operational amplifier featuring a 200MHz Gain Bandwidth Product and a 450MHz -3dB bandwidth. This op amp offers a high slew rate of 360V/µs and 100mA output current. Operating from a 2.5V to 5.5V supply, it provides 92dB voltage gain and 66dB common mode rejection. Packaged in a 5-SOT-23, this lead-free, RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments OPA356AIDBVRG4 technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.3mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA356 |
| Settling Time | 30ns |
| Slew Rate | 360V/µs |
| Supply Current | 11mA |
| Voltage Gain | 92dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA356AIDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
