Single-channel, general-purpose operational amplifier featuring an 80MHz bandwidth and 55V/µs slew rate. This integrated circuit offers a 60dB Common Mode Rejection Ratio and 81.9dB Power Supply Rejection Ratio. Operating within a 2.7V to 3.3V supply voltage range, it draws 5.2mA of supply current and delivers 50mA output current per channel. Packaged in a 6-pin SC-70 (SC-70-6) plastic surface mount package, this RoHS compliant component is suitable for applications requiring high-speed video amplification.
Sign in to ask questions about the Texas Instruments OPA358AIDCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA358AIDCKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.9dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA358 |
| Slew Rate | 55V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA358AIDCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
