
Single video amplifier IC featuring 6dB gain, designed for surface mount applications within a 6-pin SC-70 package. Operates from a single supply voltage range of 2.7V to 3.3V, with a typical operating voltage of 3V and a low operating supply current of 6mA. Delivers 80mA output current per channel, suitable for a wide temperature range of -40°C to 85°C. RoHS compliant and lead-free, packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Texas Instruments OPA360AIDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA360AIDCKT technical specifications.
| Package/Case | SC |
| Gain | 6dB |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA360AIDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
