
Single-channel audio amplifier IC featuring internal gain and filtering, operating from a 2.5V to 3.3V single supply. Delivers 80mA maximum output current per channel with a 14.3dB gain. Designed for surface mount applications with a 6-pin SC package, this component operates across a wide temperature range of -40°C to 125°C. RoHS compliant and lead-free, it offers a typical operating supply current of 5.3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA361AIDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Gain | 14.3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.3mA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA361 |
| Supply Current | 5.3mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA361AIDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
