
General purpose operational amplifier featuring a 7MHz bandwidth and 7MHz gain bandwidth product. This single-channel, single-circuit CMOS amplifier offers a 5V/µs slew rate and 100dB voltage gain. It operates with a minimum dual supply voltage of 900mV and a maximum of 2.75V, or a single supply from 1.8V to 5.5V. The component boasts a 74dB CMRR and 81.94dB PSRR, with a low input bias current of 10pA. Packaged in a SOT-23-6 surface mount configuration, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments OPA363AIDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 2.75V |
| Output Current | 40mA |
| Output Current per Channel | 85mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.4mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 7MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA363AIDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
