
Single-supply, rail-to-rail operational amplifier featuring a 50MHz gain bandwidth product and 25V/µs slew rate. This general-purpose amplifier offers 120dB voltage gain, 100dB CMRR, and 100dB PSRR. Operating from a 2.2V to 5.5V supply, it draws 4.6mA quiescent current and delivers 65mA output current. With a 10pA input bias current and 200µV input offset voltage, it is suitable for operation between -40°C and 125°C.
Texas Instruments OPA365AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.6mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA365AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
