
The OPA3682U is a 3-channel buffer amplifier from Texas Instruments, featuring a slew rate of 830V/µs and an operating supply voltage of 5V. It is packaged in a SOIC package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The OPA3682U is suitable for use in applications requiring high-speed amplification and buffering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA3682U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 65uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| Series | OPA3682 |
| Slew Rate | 830V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA3682U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
