SpeedPlus(TM) Triple, Wideband, Fixed Gain Buffer Amplifier With Disable 16-SOIC
Sign in to ask questions about the Texas Instruments OPA3682U/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA3682U/2K5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA3682U/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.