
Triple operational amplifier featuring a 250MHz -3dB bandwidth and 1.9GHz gain bandwidth product. This current feedback amplifier offers a 750V/µs slew rate and 160mA output current per channel. Designed for dual supply operation from 2.5V to 6V, with a maximum single supply of 12V. The component boasts a 51dB CMRR and 65dB PSRR, with an input bias current of 19.5µA and input offset voltage of 1.5mV. Packaged in a 16-SSOP, this RoHS compliant device operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA3684IDBQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA3684IDBQT technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 19.5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 160mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA3684 |
| Settling Time | 11ns |
| Slew Rate | 750V/µs |
| Supply Current | 5.4mA |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3684IDBQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
