
Triple current feedback operational amplifier featuring a 250MHz -3dB bandwidth and 1.9GHz gain bandwidth product. This IC offers a high slew rate of 750V/µs and 160mA output current per channel. Operating from a minimum dual supply voltage of 2.5V up to a maximum of 6V, or a single supply from 5V to 12V, it consumes 1.7mA operating supply current. The amplifier is housed in a 14-SOIC package with a temperature range of -40°C to 85°C.
Texas Instruments OPA3684IDG4 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 51dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.9GHz |
| Height | 1.58mm |
| Input Bias Current | 19.5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 160mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA3684 |
| Settling Time | 11ns |
| Slew Rate | 750V/µs |
| Supply Current | 5.4mA |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3684IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
