
Triple, wideband, voltage-feedback operational amplifier featuring a 500MHz -3dB bandwidth and 1800V/µs slew rate. This surface-mount device offers a 250MHz gain bandwidth product and operates from a dual supply voltage range of 5V to 6V, with a maximum single supply of 12V. It boasts a 58dB common mode rejection ratio and 72dB power supply rejection ratio, with an output current of 190mA per channel. The amplifier operates within a temperature range of -40°C to 85°C and includes a disable function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA3690ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 16.5mA |
| Output Current per Channel | 190mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1800V/µs |
| Supply Current | 17.4mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3690ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.