
Triple, wideband, voltage-feedback operational amplifier featuring a 500MHz -3dB bandwidth and 300MHz bandwidth. This 3-channel IC offers a 250MHz gain bandwidth product, 1800V/µs slew rate, and 8ns settling time. Operates with dual supply voltages from 5V to 6V, or a single supply up to 12V. Includes a disable function and provides 190mA output current per channel. Packaged in a 16-SOIC (D) case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA3690IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA3690IDR technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 300MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 4.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 16.5mA |
| Output Current per Channel | 190mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 1800V/µs |
| Supply Current | 17.4mA |
| Unity Gain Bandwidth Product | 250MHz |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3690IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
