Triple operational amplifier featuring a 280MHz bandwidth and 2GHz gain bandwidth product. This integrated circuit offers a high slew rate of 2100V/µs and an output current of 190mA per channel. Operating across a dual supply voltage range of 2V to 6V, it provides 50dB common mode rejection and 55dB power supply rejection. The component is housed in a 16-pin SSOP package and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA3691IDBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA3691IDBQRG4 technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2GHz |
| Input Bias Current | 45uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 15.3mA |
| Output Current per Channel | 190mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA3691 |
| Settling Time | 8ns |
| Slew Rate | 2100V/µs |
| Supply Current | 15.9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2GHz |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3691IDBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.