
Triple wideband current feedback operational amplifier featuring a 280MHz -3dB bandwidth and 2GHz gain bandwidth product. This IC offers a high slew rate of 2100V/µs and 190mA output current per channel. Designed for dual supply operation from 2V to 6V, or single supply from 5V to 12V, it boasts a 50dB CMRR and 55dB PSRR. The component is housed in a compact 16-SSOP package, operating across a temperature range of -40°C to 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA3691IDBQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA3691IDBQT technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2GHz |
| Height | 1.5mm |
| Input Bias Current | 45uA |
| Input Offset Voltage (Vos) | 800uV |
| Input Voltage Noise Density | 1.7nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 15.3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 190mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 2100V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2GHz |
| Weight | 0.002603oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3691IDBQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
