
Triple, wideband buffer amplifier featuring a 280MHz -3dB bandwidth and a 2000V/µs slew rate. This surface mount device operates from a dual supply voltage range of 5V to 12V, with a maximum operating temperature of 85°C. It offers 3 channels, each capable of 190mA output current, and a typical supply current of 15.3mA. The amplifier boasts a Power Supply Rejection Ratio (PSRR) of 62dB and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA3692ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA3692ID technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | SOIC |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 15.3mA |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA3692 |
| Slew Rate | 2000V/µs |
| Supply Current | 15.3mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3692ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
