
Triple, wideband buffer amplifier featuring a 280MHz -3dB bandwidth and 2000V/µs slew rate. Designed for surface mount applications in a 16-SSOP package, this amplifier operates with dual supply voltages from 5V to 12V. It offers a high output current of 190mA per channel and a low operating supply current of 15.3mA. Suitable for a wide temperature range of -40°C to 85°C, this lead-free and RoHS compliant component provides a 62dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA3692IDBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | SSOP |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 15.3mA |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Series | OPA3692 |
| Slew Rate | 2000V/µs |
| Supply Current | 15.3mA |
| Supply Type | Dual |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3692IDBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
