
Triple, wideband audio amplifier IC featuring a 280MHz -3dB bandwidth and 2000V/µs slew rate. Operates from a dual supply voltage range of 5V to 12V, with a maximum operating temperature of 85°C. Offers 190mA output current per channel and a low operating supply current of 15.3mA. Packaged in a 16-SSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA3692IDBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA3692IDBQRG4 technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | SSOP |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 15.3mA |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Series | OPA3692 |
| Slew Rate | 2000V/µs |
| Supply Current | 15.3mA |
| Supply Type | Dual |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3692IDBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
