
Triple, wideband video buffer amplifier featuring a 280MHz -3dB bandwidth and 2000V/µs slew rate. This surface mountable SOIC package integrates three independent buffer amplifier circuits, each capable of delivering 190mA output current. Operating from a dual supply voltage range of 5V to 12V, the amplifier exhibits a typical supply current of 15.3mA and a PSRR of 62dB. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is suitable for demanding video applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA3692IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | SOIC |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 15.3mA |
| Output Current | 190mA |
| Output Current per Channel | 190mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA3692 |
| Slew Rate | 2000V/µs |
| Supply Current | 15.3mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3692IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
