
Triple video amplifier featuring an 800MHz -3dB bandwidth and 2500V/µs slew rate. Designed for surface mount applications with a 16-pin SSOP package, this component operates with a dual supply voltage range of ±2.2V to ±6V, or a single supply from 3.5V to 12V. Delivering 100mA output current per channel, it consumes 39mA operating supply current. This RoHS compliant, lead-free device is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA3693IDBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA3693IDBQ technical specifications.
| -3db Bandwidth | 800MHz |
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 39mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Type | Dual |
| Weight | 0.002603oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3693IDBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
