High-performance audio amplifier featuring a 1.4GHz bandwidth and 800MHz -3dB bandwidth. This 3-channel integrated circuit operates with a dual supply voltage range of 2.2V to 6V, or a single supply from 3.5V to 12V, consuming 39mA operating current. It offers a 2500V/µs slew rate and 100mA output current per channel. Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component is suitable for demanding audio applications.
Sign in to ask questions about the Texas Instruments OPA3693IDBQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA3693IDBQG4 technical specifications.
| -3db Bandwidth | 800MHz |
| Bandwidth | 1.4GHz |
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 39mA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA3693 |
| Slew Rate | 2500V/µs |
| Supply Current | 39mA |
| Supply Type | Dual |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3693IDBQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.