
Triple audio amplifier IC featuring 1.4GHz bandwidth and 800MHz -3dB bandwidth. This surface mount device operates with dual supply voltages from 2.2V to 6V, or single supply from 3.5V to 12V. Delivering 100mA output current per channel, it boasts a 2500V/µs slew rate. Packaged in a 16-SSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA3693IDBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA3693IDBQR technical specifications.
| -3db Bandwidth | 800MHz |
| Bandwidth | 1.4GHz |
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 39mA |
| Operating Supply Voltage | 6V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA3693 |
| Slew Rate | 2500V/µs |
| Supply Current | 39mA |
| Supply Type | Dual |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3693IDBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
