
Triple audio amplifier IC featuring an ultra-wideband 1.4GHz bandwidth and 800MHz -3dB bandwidth. This fixed-gain video buffer offers a high slew rate of 2500V/µs and 100mA output current per channel. Operates with dual supply voltages from 2.2V to 6V, or a single supply from 3.5V to 12V. Packaged in a 16-SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA3693IDBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA3693IDBQRG4 technical specifications.
| -3db Bandwidth | 800MHz |
| Bandwidth | 1.4GHz |
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 39mA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA3693 |
| Slew Rate | 2500V/µs |
| Supply Current | 39mA |
| Supply Type | Dual |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3693IDBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
