
Ultra-wideband, current-feedback operational amplifier featuring a 1GHz bandwidth and 1GHz -3dB bandwidth. This three-channel amplifier boasts a 2400V/µs slew rate and 120mA output current per channel. Operating from a minimum dual supply voltage of 1.75V to a maximum of 6V, or a single supply of 3.5V to 12V, it offers a 900MHz gain bandwidth product. Packaged in a 16-SSOP with dimensions of 5mm length, 4mm width, and 1.5mm height, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA3695IDBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA3695IDBQ technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 51dB |
| Gain Bandwidth Product | 900MHz |
| Height | 1.5mm |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max Frequency | 100MHz |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 12.9mA |
| Operating Supply Voltage | 6V |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2400V/µs |
| Supply Current | 12.9mA |
| Technology | BIPOLAR |
| Voltage Gain | 5.4dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3695IDBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
