High-speed, triple-channel current-feedback operational amplifier featuring a 1GHz -3dB bandwidth and 2400V/µs slew rate. Designed for ultra-wideband applications, this amplifier operates from a minimum dual supply of 1.75V to a maximum of 6V, with a maximum single supply of 12V. It offers a 120mA output current per channel and a 10ns settling time. The device is housed in a 16-SSOP package and operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA3695IDBQG4 technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 51dB |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 12.9mA |
| Operating Supply Voltage | 6V |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2400V/µs |
| Supply Current | 12.9mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.