
Triple current-feedback operational amplifier with a 1GHz -3dB bandwidth and 2400V/µs slew rate. Features 120mA output current per channel, 12.9mA operating supply current, and a 10ns settling time. Operates from a minimum dual supply voltage of 1.75V to a maximum of 6V, or a minimum single supply of 3.5V to a maximum of 12V. Offers 51dB common mode rejection ratio and 56dB power supply rejection ratio. Packaged in a 16-pin SSOP, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA3695IDBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA3695IDBQRG4 technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 51dB |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.75V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 12.9mA |
| Operating Supply Voltage | 6V |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2400V/µs |
| Supply Current | 12.9mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3695IDBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
