
Single, rail-to-rail input/output operational amplifier designed for low-power applications. Features a 12kHz gain bandwidth product, 750µV input offset voltage, and 50pA input bias current. Operates from a 1.8V to 5.5V supply with a low 800nA operating supply current. Offers 100dB common mode rejection ratio and 106.02dB power supply rejection ratio. Packaged in a compact 5-SC70 with dimensions of 2mm x 1.25mm x 0.9mm, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA369AIDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA369AIDCKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 12kHz |
| Height | 0.9mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800nA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.005V/µs |
| Supply Current | 1uA |
| Unity Gain Bandwidth Product | 12kHz |
| Voltage Gain | 134dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA369AIDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
