
High-precision, low-noise operational amplifier featuring a 5.5MHz bandwidth and 5.5MHz gain bandwidth product. This single-channel CMOS op amp offers a low input bias current of 10pA and a low input offset voltage of 5µV, with a typical operating supply current of 760µA. Designed for general-purpose applications, it operates across a wide temperature range of -40°C to 125°C and supports supply voltages from 2.2V to 5.5V. The SOT-23 package provides a compact solution with a slew rate of 2V/µs and a high voltage gain of 134dB.
Sign in to ask questions about the Texas Instruments OPA376AIDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA376AIDBVTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 760uA |
| Output Current | 30mA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 2V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA376AIDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
