
Precision operational amplifier featuring 5.5MHz bandwidth, 5µV input offset voltage, and 7.5nV/√Hz low noise. This single-channel, general-purpose op amp operates from a 2.2V to 5.5V supply, with a low quiescent current of 760µA. It offers a high voltage gain of 134dB and a slew rate of 2V/µs. The component is housed in a compact 5-SC70 package, measuring 2mm x 1.25mm x 1.1mm, and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA376AIDCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA376AIDCKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 760uA |
| Output Current | 30mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 2V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Thickness | 900um |
| Voltage Gain | 134dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA376AIDCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
