
General purpose operational amplifier featuring a 5.5MHz bandwidth and 2V/µs slew rate. This single-channel CMOS amplifier offers a low input bias current of 10pA and a 5µV input offset voltage. Operating from 2.2V to 5.5V supply voltages, it provides a high voltage gain of 134dB and an output current of 30mA. The device is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Texas Instruments OPA376AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 760uA |
| Output Current | 30mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 2V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA376AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
