
Precision operational amplifier featuring a 900kHz gain bandwidth product and 0.4V/µs slew rate. Offers 50µV input offset voltage and 550pA input bias current for accurate signal amplification. Operates from a 2.2V to 5.5V supply voltage with a low 125µA operating supply current. Achieves 100dB common mode rejection ratio and 116.48dB power supply rejection ratio. Packaged in a 5-SC70, this single-channel amplifier is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments OPA378AIDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA378AIDCKR technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 550pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 125uA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 116.48dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | microPOWER™ |
| Slew Rate | 0.4V/µs |
| Supply Current | 10mA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA378AIDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
