
Precision operational amplifier featuring ultra-low noise at 4.5-nV/√Hz and a 25µV input offset voltage. This single-channel, general-purpose op-amp offers a 63MHz gain bandwidth product and a 11.9V/µs slew rate. Designed for a wide operating temperature range of -40°C to 85°C, it supports dual supply voltages from 4V to 22V. The component boasts a high 124dB voltage gain and 100dB common mode rejection ratio, packaged in an 8-PDIP format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA37GPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 63MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 63MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 22V |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 11.9V/µs |
| Supply Current | 5.7mA |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA37GPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
