
Precision operational amplifier featuring ultra-low noise of 4.5-nV/√Hz and a 100-µV offset. This general-purpose amplifier offers a 63MHz bandwidth and 11.9V/µs slew rate. It operates with dual supply voltages from 4V to 22V, drawing 3.3mA quiescent current. The amplifier boasts a high 124dB voltage gain and 100dB CMRR. Housed in an 8-SOIC package, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments OPA37GU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA37GU technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 63MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 63MHz |
| Height | 1.58mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 63MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 22V |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 11.9V/µs |
| Supply Current | 5.7mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 124dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA37GU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
