
Precision operational amplifier featuring ultra-low noise at 4.5-nV/√Hz and a 100-µV input offset voltage. This single-channel, decompensated amplifier offers a 63MHz gain bandwidth product and a 11.9V/µs slew rate. Designed for general-purpose applications, it operates from a dual supply voltage range of 4V to 22V and boasts a high 124dB voltage gain. Packaged in an 8-SOIC (D) case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA37GU/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 63MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 63MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 11.9V/µs |
| Supply Current | 5.7mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 63MHz |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA37GU/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
