Precision operational amplifier featuring ultra-low noise at 4.5-nV/√Hz and a 100-µV offset. This single-channel, general-purpose amplifier offers a 63MHz bandwidth and a 124dB voltage gain. Operating from a 4V to 22V dual supply, it provides 25mA output current per channel and a slew rate of 11.9V/µs. The amplifier is housed in an 8-SOIC package, operates between -40°C and 85°C, and is RoHS compliant.
Texas Instruments OPA37GUE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 63MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max I/O Voltage | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 63MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 22V |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 11.9V/µs |
| Supply Current | 5.7mA |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA37GUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
