
Single, high-speed precision transimpedance amplifier featuring a 90MHz bandwidth and 80V/µs slew rate. This specialized telecom IC offers a 105dB Common Mode Rejection Ratio and 112.4dB Power Supply Rejection Ratio. With a low input bias current of 50pA and input offset voltage of 25µV, it operates from a 2.7V to 5.5V supply. Packaged in an 8-VSSOP, this lead-free and RoHS compliant component is rated for -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA380AIDGKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA380AIDGKTG4 technical specifications.
| Bandwidth | 90MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 67nV/sqrt Hz |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 150mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112.4dB |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 130dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA380AIDGKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
