
Single, high-speed precision transimpedance amplifier featuring a 90MHz bandwidth and 80V/µs slew rate. Offers 100dB common mode rejection ratio and 112.4dB power supply rejection ratio. Input bias current is 50pA with an input offset voltage of 25µV. Operates from a 2.7V to 5.5V supply and is available in an 8-SOIC package. Suitable for telecom applications, this lead-free and RoHS compliant component has a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments OPA380AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA380AIDR technical specifications.
| Bandwidth | 90MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 10000GR |
| Input Voltage Noise Density | 67nV/sqrt Hz |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112.4dB |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Supply Current | 7.5mA |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 130dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA380AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
