
Precision transimpedance amplifier for telecom applications. Features 18MHz gain bandwidth product, 50pA input bias current, and 7µV input offset voltage. Operates from 2.7V to 5.5V supply with 800µA quiescent current. Offers 135dB voltage gain, 12V/µs slew rate, 95dB CMRR, and 109.12dB PSRR. Packaged in 8-VSSOP, suitable for -40°C to 125°C operation.
Texas Instruments OPA381AIDGKR technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 7uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109.12dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 12V/µs |
| Supply Current | 1mA |
| Voltage Gain | 135dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA381AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
