Precision transimpedance amplifier featuring 18MHz gain bandwidth product and 12V/µs slew rate. Offers 95dB common mode rejection ratio and 109.12dB power supply rejection ratio. Operates from 2.7V to 5.5V supply with 800µA typical supply current. Designed for high-speed telecom applications, this single-channel CMOS IC is housed in an 8-VSSOP package and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments OPA381AIDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA381AIDGKRG4 technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109.12dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA381 |
| Slew Rate | 12V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 135dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA381AIDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.