
The OPA3875IDBQR is a dual 3-channel multiplexer from Texas Instruments, operating within a temperature range of -45°C to 85°C. It features a bandwidth of 700MHz and is packaged in a lead-free SSOP-16 package. This device is suitable for surface mount applications and is RoHS compliant. The OPA3875IDBQR is designed to operate with a dual supply voltage of 3V to 6.3V.
Sign in to ask questions about the Texas Instruments OPA3875IDBQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA3875IDBQR technical specifications.
| Bandwidth | 700MHz |
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA3875IDBQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
