
Quad high-speed precision operational amplifier featuring a Difet® technology. This general-purpose amplifier offers a 6.4MHz gain bandwidth product and a 35V/µs slew rate. With four independent channels, it boasts a 92dB common mode rejection ratio and 100dB voltage gain. Operating from a 5V to 18V dual supply, it exhibits a low input bias current of 4pA and an input offset voltage of 260µV. Packaged in a 14-pin CDIP, this lead-free and RoHS compliant component is suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA404BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 750uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 6.4MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 18V |
| Output Current | 9mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 35V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA404BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
