
Quad high-speed precision operational amplifier featuring Difet® technology. This general-purpose amplifier offers a 6.4MHz bandwidth and a 35V/µs slew rate. It operates with dual supply voltages from ±5V to ±18V, drawing 9mA operating supply current. The amplifier boasts a 100dB voltage gain and 84dB common mode rejection ratio, with a low 12pA input bias current and 750µV input offset voltage. Packaged in a 14-PDIP, this RoHS compliant component is suitable for a wide range of applications.
Texas Instruments OPA404KP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 84dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 6.4MHz |
| Height | 4.57mm |
| Input Bias Current | 12pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 6.4MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 18V |
| Output Current | 9mA |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 35V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA404KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
