
Quad high-speed precision operational amplifier featuring a BIFET technology for enhanced performance. This general-purpose amplifier boasts a 6.4MHz bandwidth and a 35V/µs slew rate, ideal for demanding applications. With four independent amplifiers per package, it offers a 100dB voltage gain and a 12pA input bias current, ensuring high accuracy. Operating from ±2.5V to ±9V dual supplies, this RoHS compliant component is housed in a 14-PDIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA404KPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA404KPG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 12pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 6.4MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 18V |
| Output Current | 9mA |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 35V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA404KPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
