
Quad high-speed precision operational amplifier featuring a BIFET technology for enhanced performance. This general-purpose amplifier offers a 6.4MHz bandwidth and a 35V/µs slew rate. It boasts a high common-mode rejection ratio of 84dB and a voltage gain of 100dB. Designed for dual supply operation from ±5V to ±18V, it delivers 10mA output current per channel. The component is packaged in a 16-SOIC with dimensions of 10.28mm (L) x 7.52mm (W) x 2.35mm (H) and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA404KU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 6.4MHz |
| Height | 2.35mm |
| Input Bias Current | 12pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 2.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 6.4MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 18V |
| Output Current | 9mA |
| Output Current per Channel | 10mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 35V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 100dB |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA404KU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
