
Quad operational amplifier featuring Difet® technology for high-speed precision applications. Offers a 6.4MHz bandwidth and 35V/µs slew rate. Boasts a low input bias current of 8pA and 260µV input offset voltage. Operates with dual supply voltages from ±5V to ±18V, providing 100dB voltage gain and 10mA output current per channel. Packaged in a 14-pin DIP, this RoHS compliant component is ideal for general-purpose amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA404SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 8pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 6.4MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 18V |
| Output Current | 9mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 35V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA404SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
